Festo QSMLV Series Straight Threaded Adaptor, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style, 130830
- RS Stock No.:
- 181-6133
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- QSMLV-M5-3-I
- ผู้ผลิต / Manufacturer:
- Festo
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 10
THB3,196.57
(exc. VAT)
THB3,420.33
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | THB3,196.57 | THB319.657 |
5 - 9 | THB3,070.99 | THB307.099 |
10 + | THB2,940.86 | THB294.086 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 181-6133
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- QSMLV-M5-3-I
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Festo Pneumatic Elbow Threaded-To-Tube Adapter
The Festo pneumatic threaded to tube miniature size adaptor is used for certain pneumatic control applications. It can withstand pressure up to 14bar. This push-in fitting range includes over 1000 types of standard as well as function fittings. It offers convenient selection of the right fitting to provide the best possible solution for every connection. These miniature push-in fittings ensure maximum component density in confined spaces.
Festo QSMLV-M5-3-I Mini Push-in Pneumatic Fitting
The QSMLV-M5-3-I from Festo is a high quality, pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
The QSMLV series pneumatic elbow adaptor has M5 male thread connection and push-in 3mm tube outlet port which is made of nickel plated brass. The housing is made of PBT-reinforced material. It has miniature push-in fittings for maximum component density in confined spaces and is orientable after assembly.
The QSMLV series pneumatic elbow adaptor has M5 male thread connection and push-in 3mm tube outlet port which is made of nickel plated brass. The housing is made of PBT-reinforced material. It has miniature push-in fittings for maximum component density in confined spaces and is orientable after assembly.
Features and Benefits
• Male thread M5 – connection port 1
• Tubing size O.D 3 mm port 2 connection
• Orientable 360° fitting
• Sealing ring on screw in lid
• Mini size, perfect for use in confined spaces
• Temperature ranges between -10°C and 80°C
• Push in type ensuring quick and simple installation
• Threaded to tube style connection
• High performing and durable thermoplastic (PBT)
• Any mounting/ assembly position
• Tubing size O.D 3 mm port 2 connection
• Orientable 360° fitting
• Sealing ring on screw in lid
• Mini size, perfect for use in confined spaces
• Temperature ranges between -10°C and 80°C
• Push in type ensuring quick and simple installation
• Threaded to tube style connection
• High performing and durable thermoplastic (PBT)
• Any mounting/ assembly position
Applications
• Aerospace
• Air compressors
• Gas stations
• Mining industry
• Air compressors
• Gas stations
• Mining industry
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | QSMLV |
Model Number p | 130830 |
Thread Material | Nickel Plated Brass |
Swivel Connection | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Maximum Operating Pressure | 6 bar |
Mounting Type | Inline |
Standards Met | ISO 228-1 |