Festo NPQP Series Tee Threaded Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 125-9688
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NPQP-LQ-R18-Q4-FD-P10
- ผู้ผลิต / Manufacturer:
- Festo
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 10
THB6,068.73
(exc. VAT)
THB6,493.54
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB6,068.73 | THB606.873 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 125-9688
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NPQP-LQ-R18-Q4-FD-P10
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
NPQP Thread To Tube Tee Connectors
Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Threaded to Tube Adapters
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | NPQP |
Model Number p | 133061 |
Body Material | Polypropylene |
Chemical Resistant | Yes |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Food Grade | Yes |
Maximum Operating Temperature | +60°C |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |