Festo NPQP Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 133047
- RS Stock No.:
- 125-9676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NPQP-D-R14-Q10-FD-P10
- ผู้ผลิต / Manufacturer:
- Festo
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 10
THB4,258.93
(exc. VAT)
THB4,557.06
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB4,258.93 | THB425.893 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 125-9676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NPQP-D-R14-Q10-FD-P10
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
NPQP Push-in Bulkhead Connectors
Festo NPQP range of push in bulkhead connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Bulkhead Connectors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | NPQP |
Model Number p | 133047 |
Chemical Resistant | Yes |
Body Material | Polypropylene |
Minimum Operating Temperature | -20°C |
Food Grade | Yes |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 10 bar |
Mounting Type | Inline |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |