Festo QS Series Elbow Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186351
- RS Stock No.:
- 121-6129
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- QSL-G1/4-12
- ผู้ผลิต / Manufacturer:
- Festo
7 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
15 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 10
THB1,989.70
(exc. VAT)
THB2,128.98
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | THB1,989.70 | THB198.97 |
5 - 9 | THB1,920.06 | THB192.006 |
10 + | THB1,830.53 | THB183.053 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 121-6129
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- QSL-G1/4-12
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-G1/4-12 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 29g
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QS |
Model Number p | 186351 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Mounting Type | Inline |
Angle | 90° |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Chemical Resistant | No |