Festo QS Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153088
- RS Stock No.:
- 121-6060
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- QSLV-1/4-6
- ผู้ผลิต / Manufacturer:
- Festo
1 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
7 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 10
THB1,415.73
(exc. VAT)
THB1,514.83
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | THB1,415.73 | THB141.573 |
5 - 9 | THB1,359.11 | THB135.911 |
10 + | THB1,302.49 | THB130.249 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 121-6060
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- QSLV-1/4-6
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | QS |
Model Number p | 153088 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Angle | 90° |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Mounting Type | Inline |