- RS Stock No.:
- 177-6987
- ผู้ผลิต / Manufacturer:
- RS PRO
85 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 100
THB1,344.29
(exc. VAT)
THB1,438.39
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB1,344.29 | THB13.443 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 177-6987
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
RS PRO Zinc Alloy Plasterboard Fixings
These RS PRO fixings serve as anchors for threaded fasteners like screws. They're specifically designed for use on plasterboards and won't damage your walls.
The sharp tip of this product effectively punctures the plasterboard to create the entry point for the anchor. You don't need to drill additional holes as the fixings screw in with an ordinary or electrical screwdriver. These components have a coarse thread which means you can screw them into the plasterboard easily and quickly to create a secure and strong cavity anchor for your screws.
Their zinc alloy material makes them resistant to rust and corrosion, ensuring longevity. These fixings can hold light-to-medium loads such as portraits and shelves. You can use the product in your home, garage and workshop.
The sharp tip of this product effectively punctures the plasterboard to create the entry point for the anchor. You don't need to drill additional holes as the fixings screw in with an ordinary or electrical screwdriver. These components have a coarse thread which means you can screw them into the plasterboard easily and quickly to create a secure and strong cavity anchor for your screws.
Their zinc alloy material makes them resistant to rust and corrosion, ensuring longevity. These fixings can hold light-to-medium loads such as portraits and shelves. You can use the product in your home, garage and workshop.
Features and Benefits
Pozidriv drive type
Length of 35 mm
Zinc alloy material
Maximum material thickness of 15 mm
Length of 35 mm
Zinc alloy material
Maximum material thickness of 15 mm
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Length | 35mm |
Material | Zinc Alloy |
Drive Type | Pozidriv |
Thickness of Material Maximum | 15mm |