- RS Stock No.:
- 719-9589
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 175088-1
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 719-9589
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 175088-1
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TE Connectivity 187 Series Connector Contacts
Tab and receptacle crimp contacts for use with .187 series connectors
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Female |
For Use With | .187 Series Sealed Connector Housing |
Series | .187 Series |
Minimum Wire Size mm² | 2mm² |
Maximum Wire Size mm² | 3mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Brass |