- RS Stock No.:
- 145-9314
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IPP100N08N3GXKSA1
- ผู้ผลิต / Manufacturer:
- Infineon
100 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 50)
THB54.952
(exc. VAT)
THB58.799
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | THB54.952 | THB2,747.60 |
100 - 150 | THB53.304 | THB2,665.20 |
200 + | THB51.705 | THB2,585.25 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 145-9314
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IPP100N08N3GXKSA1
- ผู้ผลิต / Manufacturer:
- Infineon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 70 A |
Maximum Drain Source Voltage | 80 V |
Package Type | TO-220 |
Series | OptiMOS 3 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 18.2 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 100 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 4.57mm |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Length | 10.36mm |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 26 nC @ 10 V |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |
Height | 15.95mm |