- RS Stock No.:
- 169-3051
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- K104K15X0UF53H5H
- ผู้ผลิต / Manufacturer:
- Vishay
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 169-3051
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- K104K15X0UF53H5H
- ผู้ผลิต / Manufacturer:
- Vishay
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)
K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
Applications
Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.
Approvals
EIA 198, IEC 60384-9, AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X0U Dielectric
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X0U |
Tolerance | ±10% |
Dimensions | 3.8 x 3.8 x 2.6mm |
Length | 3.8mm |
Depth | 3.8mm |
Height | 2.6mm |
Series | K-H Series |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +175°C |