- RS Stock No.:
- 173-8420
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AV37423
- ผู้ผลิต / Manufacturer:
- Panasonic
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 173-8420
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AV37423
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Approvals
UL/CSA/VDE/SEMKO
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Left Angle PCB |
Contact Current Rating | 3 A @ 250 V ac |
Contact Configuration | SPDT |
Operating Force | 0.16 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 5 x 10^5Operations |
Release Force | 0.015N |
Operating Temperature Range | -25 → +85°C |