- RS Stock No.:
- 177-6981
- ผู้ผลิต / Manufacturer:
- RS PRO
9 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 25
THB318.70
(exc. VAT)
THB341.01
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB318.70 | THB12.748 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 177-6981
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
An all metal cavity, expanding cavity xing suitable for use in plasterboard and any other cavity application. With 5 expanding legs the Hollow Wall Anchor provides the maximum bearing area to withstand lateral and shear loads.Hollow wall Anchors are suitable for use in most cavity situations such as plasterboard, hollow blocks and hollow clay pots. They can be expanded either by tightening the screw or for more rapid installation the use of a Hollow Wall Anchor Setting Tool. The loading of the xing is often determined by the strength of the base material.
Pan Head Screw
Anti Rotation
Lugs Flange Head
Five Way Expansion
Typical Applications
Fixing small cupboards, mirrors, pictures or hanging light suspended ceilings.
Anti Rotation
Lugs Flange Head
Five Way Expansion
Typical Applications
Fixing small cupboards, mirrors, pictures or hanging light suspended ceilings.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Thread Size | M4 x 25 |
Type | Wall Anchor |
Length | 25mm |
Fixing Hole Diameter | 7mm |
Maximum Fixing Thickness | 10mm |
Material | Metal |