- RS Stock No.:
- 802-5681
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1852846
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
70 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB292.15
(exc. VAT)
THB312.60
(inc. VAT)
Units | Per unit |
1 - 12 | THB292.15 |
13 - 24 | THB284.85 |
25 + | THB280.47 |
- RS Stock No.:
- 802-5681
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1852846
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
รายละเอียดสินค้า / Product Details
Phoenix Contact Insert Modules for Sleeve and Panel Frames
Modular inserts with screw connections, in a range of sizes from 2 to 8 positions, offering the possibility of combining power and signal transmission in one connector. These insert modules are used in conjunction with sleeve frames and panel mounting frames.
Approvals
UL Recognized, cUL Recognized, GOST, LR, cULus Recognized
Phoenix Contact Insert, VC-TFS 2 Series
A reliable and trustworthy contact insert module from Phoenix Contact, predominantly used in conjunction with sleeve and panel frames. The insert is used in applications for industrial power and signal applications. This contact insert with screw connections facilitates the combining of power and signal transmissions in one connector.
All thanks to this modular contact insert, it is possible to transmit signals, power, and data in individual combinations in one connector. The contact system is based on the proven Phoenix Contact connection technology and provides the highest convenience.
All thanks to this modular contact insert, it is possible to transmit signals, power, and data in individual combinations in one connector. The contact system is based on the proven Phoenix Contact connection technology and provides the highest convenience.
Features & Benefits
Easily accessible and space saving
IP67/68/69K - giving protection against water and dirt
Approvals - UL Recognized, cUL Recognized, GOST, LR, cULus Recognized
With screw connections
2 positions
Compact design
Proven COMBICOM technology
Universal connections
The option to prevent incorrect connection through being keyed
Forms part of the VC-TFS 2 Series
IP67/68/69K - giving protection against water and dirt
Approvals - UL Recognized, cUL Recognized, GOST, LR, cULus Recognized
With screw connections
2 positions
Compact design
Proven COMBICOM technology
Universal connections
The option to prevent incorrect connection through being keyed
Forms part of the VC-TFS 2 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact Modular Connectors
A comprehensive range of contact insert modules, mounting flanges, sleeve frames, contact carriers and housings for industrial power and signal applications.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Accessory Type | Contact Insert |
For Use With | Sleeve Frame |