- RS Stock No.:
- 173-1549
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IHTH0750IZEB8R2M5A
- ผู้ผลิต / Manufacturer:
- Vishay
100 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 25)
THB162.526
(exc. VAT)
THB173.903
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 25 | THB162.526 | THB4,063.15 |
50 - 75 | THB158.951 | THB3,973.775 |
100 + | THB155.538 | THB3,888.45 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-1549
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IHTH0750IZEB8R2M5A
- ผู้ผลิต / Manufacturer:
- Vishay
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Applications
Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay Non Standard SMT Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 8.2 μH |
Maximum DC Current | 20A |
Mounting Type | Radial |
Maximum DC Resistance | 6.14mΩ |
Tolerance | ±20% |
Diameter | 19.17mm |
Height | 8.7mm |
Dimensions | 19.17 (Dia.) x 8.7mm |
Maximum Self Resonant Frequency | 11.6MHz |
Lead Pitch | 10.84mm |
Series | IHTH-0750IZ-5A |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial Leaded |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +155°C |