Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, SACC Series
- RS Stock No.:
- 801-6536
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1681156
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
17 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB629.64
(exc. VAT)
THB673.71
(inc. VAT)
Units | Per unit |
1 + | THB629.64 |
- RS Stock No.:
- 801-6536
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1681156
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Phoenix Contact Connector, 4A Current Rating, Shell Size 12 - SACC-M 8MS-3CON-M - 1681156
Use this plug connector from Phoenix Contact when cabling industrial sensors or actuators. Its silver-plated contacts deliver uninterrupted power flow so you get a reliable connection. You just need to screw it onto a compatible female socket for fast and secure in-field assembly. There's a metal knurl that gives you a firm grip to make a secure attachment.
For an extended service life in moist or demanding operating environments, the unit's thermoplastic housing resists corrosion and abrasion. Resistance of up to 100MΩ means you'll be protected from electric shocks. You can attach and remove the device up to 100 times, so it's suitable for making both permanent and temporary connections. You'll find connectors like this commonly used with robotic applications and automated assembly lines.
For an extended service life in moist or demanding operating environments, the unit's thermoplastic housing resists corrosion and abrasion. Resistance of up to 100MΩ means you'll be protected from electric shocks. You can attach and remove the device up to 100 times, so it's suitable for making both permanent and temporary connections. You'll find connectors like this commonly used with robotic applications and automated assembly lines.
Features & Benefits
Solder terminals hold electrical wires securely for reduced maintenance
UL94-V0 flammability rating, so it won't catch alight in the event of a fire
Protected against electrical surges up to 0.8kV for safety
IP67 rating certifies it's dust-tight and protected against immersion in up to 1m of water
UL94-V0 flammability rating, so it won't catch alight in the event of a fire
Protected against electrical surges up to 0.8kV for safety
IP67 rating certifies it's dust-tight and protected against immersion in up to 1m of water
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Coding | N |
Voltage Rating | 60 V |
Shell Size | 12 |
Mating Type | Screw On |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |