Brad from Molex Circular Connector, 4 Contacts, In-line, M12 Connector, Socket, Male, IP67, Safety Micro-Change Series
- RS Stock No.:
- 161-8481
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 120076-8034
- ผู้ผลิต / Manufacturer:
- Brad from Molex
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 01/10/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB309.77
(exc. VAT)
THB331.45
(inc. VAT)
Units | Per unit |
1 - 4 | THB309.77 |
5 - 24 | THB297.37 |
25 - 49 | THB284.97 |
50 + | THB278.77 |
- RS Stock No.:
- 161-8481
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 120076-8034
- ผู้ผลิต / Manufacturer:
- Brad from Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
รายละเอียดสินค้า / Product Details
Rugged Brad Safety MPIS Distribution Boxes with M12 connections are dedicated to the management of safety devices installed around the machine, and simplify safety wiring in factory automation environments
Combines different types of signals
Enhances operational and application flexibility to dedicated customer requirements and regional safety standards
Pre-wired Safety MPIS (Multi-Port Interconnection System) Distribution Box concentrates multiple IO signals into one home-run cable
Ribbon cable assemblies enable consistent cable management implementations for thermal solutions
Targets the easy identification of the safety infrastructures compared to the standard IO infrastructure
Scalable safety solutions
Designed for harsh industrial applications both indoors and outdoors. Eliminates ingress of dust and light jets of water
Permits installation of standard I/O wiring systems in limited space. Maximizes cost performance and safety design flexibility
Enhances operational and application flexibility to dedicated customer requirements and regional safety standards
Pre-wired Safety MPIS (Multi-Port Interconnection System) Distribution Box concentrates multiple IO signals into one home-run cable
Ribbon cable assemblies enable consistent cable management implementations for thermal solutions
Targets the easy identification of the safety infrastructures compared to the standard IO infrastructure
Scalable safety solutions
Designed for harsh industrial applications both indoors and outdoors. Eliminates ingress of dust and light jets of water
Permits installation of standard I/O wiring systems in limited space. Maximizes cost performance and safety design flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Quick Connect |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | Safety Micro-Change |
Body Orientation | Straight |
Voltage Rating | 250 V |
Coding | A |
Mating Type | A Coded, Threaded |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold over Nickel |
Series Number | 120076 |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |