- RS Stock No.:
- 172-0610
- ผู้ผลิต / Manufacturer:
- RS PRO
40 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 5)
THB291.658
(exc. VAT)
THB312.074
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | THB291.658 | THB1,458.29 |
25 - 45 | THB279.994 | THB1,399.97 |
50 - 145 | THB268.33 | THB1,341.65 |
150 + | THB262.50 | THB1,312.50 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 172-0610
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
RS Pro Marine Grade Hose Clips
The RS Pro hose clips are manufactured in 316 grade stainless steel. The hose clips are tested and BSI Kitemarked certified to British Standard 5135:1991. W5 hose clips are entirely manufactured from AISI-316 stainless steel, comparable to W5 DIN3017 (German Standard).
Hose Clip Protection:
The hose clips are optimised for hose protection by raising the band edges and precisely stamping the band to provide a smooth underside surface. The RS Pro hose clips provide the ultimate exterior hose wall protection with a non-perforated band providing more protection. The non-perforated band protects the soft hose surface both during installation and use.
316 Stainless Steel - Marine Grade
316 Stainless Steel is regarding as the standard Marine Grade Stainless Steel. This grade is ideal for off-shore and salt water applications, suitable for any application requiring maximum corrosion resistance.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inside Diameter | 130 → 150mm |
Clip Type | Hose Clip |
Material | Stainless Steel 316 |
Inside Diameter Minimum | 130mm |
Inside Diameter Maximum | 150mm |
Band Width | 14.7mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Hex |