- RS Stock No.:
- 718-3247
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 202K163-3-0
- ผู้ผลิต / Manufacturer:
- TE Connectivity
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,408.87
(exc. VAT)
THB1,507.49
(inc. VAT)
Units | Per unit |
1 - 14 | THB1,408.87 |
15 - 49 | THB1,400.79 |
50 + | THB1,389.18 |
- RS Stock No.:
- 718-3247
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 202K163-3-0
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Straight |
Inside Diameter Primary | 43mm |
Inside Diameter Secondary | 43mm |
Adhesive Lined | No |
Material | Modified Polyolefin |
Number of Breakouts | 1 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Shrunk Diameter Primary | 28.2mm |
Shrunk Diameter Secondary | 9.9mm |
Series | 202K1 |