- RS Stock No.:
- 173-9528
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TS2GSSD25H-S
- ผู้ผลิต / Manufacturer:
- Transcend
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB2,167.79
(exc. VAT)
THB2,319.54
(inc. VAT)
Units | Per unit |
1 + | THB2,167.79 |
- RS Stock No.:
- 173-9528
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TS2GSSD25H-S
- ผู้ผลิต / Manufacturer:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
Transcends SATA II 3Gb/s SSD25H-S half-slim SSD delivers peak performance at an industrial-grade standard, yet is significantly smaller than standard 2.5 form factor hard disk drives. SATA II 3Gb/s half-slim SSD modules undergo extensive reliability testing to ensure the utmost in quality, perfect for truly demanding applications, such as industrial control systems, medical equipment, mobile devices, and POS terminals.
Fully compatible with devices and OS that support the SATA 3.0Gb/s standard
Built-in ECC (Error Correction Code) functionality
Power Shield
Garbage Collection
Supports Security Commands
Supports S.M.A.R.T. function
Hardware Purge and Write Protect
SLC NAND Flash
Built-in ECC (Error Correction Code) functionality
Power Shield
Garbage Collection
Supports Security Commands
Supports S.M.A.R.T. function
Hardware Purge and Write Protect
SLC NAND Flash
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Model | SSD25H-S |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | Half-slim |
Capacity | 2 GB |
Interface | SATA II |
Nand Type | SLC |
Temperature Range | 0 → +70°C |
Dimensions | 54 x 39.8 x 4.1mm |
Length | 54mm |
Width | 39.8mm |
Height | 4.1mm |