TDK, S30-90X 117V, SMD 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 183-9361
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B88069X9231T253
- ผู้ผลิต / Manufacturer:
- TDK
2500 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB26.536
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB28.394
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย | ต่อแพ็ค* |
---|---|---|
10 - 490 | THB26.536 | THB265.36 |
500 - 990 | THB25.873 | THB258.73 |
1000 + | THB25.475 | THB254.75 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 183-9361
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B88069X9231T253
- ผู้ผลิต / Manufacturer:
- TDK
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The S30 series has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, the series offers ultra low capacitances and shows only marginally signal losses up to high frequencies. The devices are extremely reliable and are able to withstand high surge currents without destruction.
Very small size
Short response time
High current capability
Stable performance over service life
Ultra low capacitance and insertion loss
High insulation resistance
Excellent SMD handling
Applications
Telecommunication:
Ethernet, PoE, xDSL
Cable modem, splitters, line cards
Wireless antenna protection
Others:
CCTV
Switching power supply
Short response time
High current capability
Stable performance over service life
Ultra low capacitance and insertion loss
High insulation resistance
Excellent SMD handling
Applications
Telecommunication:
Ethernet, PoE, xDSL
Cable modem, splitters, line cards
Wireless antenna protection
Others:
CCTV
Switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | S30-90X |
Suppressor Type | 2 Electrode Arrester |
DC Spark Over Voltage | 117V |
Impulse Spark Over Voltage | 600V |
Maximum Voltage Rating | 50 V |
Mounting Type | Surface Mount |
Dimensions | 4.5 x 2.7 x 3.2mm |
Depth | 2.7mm |
Height | 3.2mm |
Length | 4.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Capacitance | 0.4pF |