- RS Stock No.:
- 170-9946
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SL1021A260R
- ผู้ผลิต / Manufacturer:
- Littelfuse
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/02/2025, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tray of 500)
THB57.481
(exc. VAT)
THB61.505
(inc. VAT)
Units | Per unit | Per Tray* |
500 - 500 | THB57.481 | THB28,740.50 |
1000 - 1500 | THB56.216 | THB28,108.00 |
2000 + | THB55.009 | THB27,504.50 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 170-9946
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SL1021A260R
- ผู้ผลิต / Manufacturer:
- Littelfuse
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Littelfuse SL1021A Series Gas Discharge Tube
Littelfuse SL1021A series GDT plasma arresters offer high levels of performance on fast rising transients such as those induced from lightning disturbances. The Littelfuse SL1021A series also features unltra low capacitance and optimised internal geometry, ensuring low insertion loss at high frequencies. Additionally, the SL1021A series is robust enough to withstand a 10000A pulse without destruction. Applications include broadband equipment, ADSL equipment, XDSL equipment, satellite and CATV equipment as well as general telecom equipment.
Ultra low insertion loss
Excellent response to fast rising transients
Excellent response to fast rising transients
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | SL10021A |
Suppressor Type | 3 Electrode Arrester |
Maximum Surge Current | 10kA |
DC Spark Over Voltage | 310V |
Impulse Spark Over Voltage | 550V |
Mounting Type | Radial |
Dimensions | 8.1 (Dia.) x 10.1mm |
Lead Pitch | 4.4mm |
Length | 10.1mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |