Amphenol Communications Solutions, SFW6S 1mm Pitch 6 Way Vertical Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 182-2714
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFW6S-2STAE1LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 182-2714
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFW6S-2STAE1LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
1.00 mm Flex Connector, SFW Straight series, 6 Position, Top Entry Surface Mount, ZIF, Gold plating.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 6 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Top Contact |
Contact Position | Top |
Insertion Force | ZIF |
Body Orientation | Vertical |
Voltage Rating | 100 V ac/dc |
Series | SFW6S |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Housing Material | Glass Reinforced PPS |