- RS Stock No.:
- 720-6435
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 53460-0629
- ผู้ผลิต / Manufacturer:
- Molex
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 720-6435
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 53460-0629
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
6 Pole Receptacles
Enables high data rates for greater bandwidth with a smaller number of wires than existing types
Ideal for use in multimedia products
Ideal for use in multimedia products
Firewire IEEE 1394
4 and 6 circuits for speeds up to 400Mbps
Full metal shielding for ESD protection
Cable assemblies in various lengths
Full metal shielding for ESD protection
Cable assemblies in various lengths
IEEE 1394, also named 'Firewire' and 'I-Link', is a standard I/O interface designed to service the demands of multimedia bus requirements. 1394 is unique in its ability to carry video and audio, and has the high bandwidth that assures quality signal transfer.
This range of products includes 4 and 6-pole receptacles and cable assemblies, both of which are available in IEEE1394-1995, and IEEE1394a-2000 variants.
This range of products includes 4 and 6-pole receptacles and cable assemblies, both of which are available in IEEE1394-1995, and IEEE1394a-2000 variants.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Female |
Number of Contacts | 6 |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Voltage Rating | 40 V |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | 53460 |
Series Number | 53460 |