- RS Stock No.:
- 923-0275
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECWF2W684KA
- ผู้ผลิต / Manufacturer:
- Panasonic
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/12/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 500)
THB22.243
(exc. VAT)
THB23.80
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | THB22.243 | THB11,121.50 |
1000 - 1500 | THB21.753 | THB10,876.50 |
2000 + | THB21.286 | THB10,643.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 923-0275
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECWF2W684KA
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 680nF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.1mm |
Depth | 7.5mm |
Height | 12.1mm |
Dimensions | 18.1 x 7.5 x 12.1mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |