- RS Stock No.:
- 727-0057
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECWF2W104KAQ
- ผู้ผลิต / Manufacturer:
- Panasonic
220 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB13.743
(exc. VAT)
THB14.705
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 120 | THB13.743 | THB137.43 |
130 - 240 | THB13.40 | THB134.00 |
250 + | THB13.194 | THB131.94 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 727-0057
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECWF2W104KAQ
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100nF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECWF(A) |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 5.1mm |
Height | 18.8mm |
Dimensions | 13 x 5.1 x 18.8mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |