RS PRO 3 Phase LCD Energy Meter
- RS Stock No.:
- 144-0532
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 144-0532
- ผู้ผลิต / Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 3 Phase LCD Digital Power Meter with Pulse Output
This 3-phase LCD digital power meter from RS PRO can be used in demand-side management, sub-metering or energy-monitoring applications. It has Measuring Instruments Directive (MID) B and D approval as certified by SGS UK, meaning it can be officially used for any type of sub-billing application. You can connect the meter directly to circuits with a maximum load of 100 A ac without having to use a current transformer.
The meter is housed in a metal DIN rail-mounted housing and has a pulsed output for remote monitoring. It provides readings of class I accuracy in accordance with the EN 62053-2 standard on electricity metering equipment and is certified as a safe and effective class B monitor in accordance with EN 50470-3. The housing is IP51-rated for protection against dust and condensation.
This type of meter is commonly used for sub-metering as well as with pumps and ventilators.
The meter is housed in a metal DIN rail-mounted housing and has a pulsed output for remote monitoring. It provides readings of class I accuracy in accordance with the EN 62053-2 standard on electricity metering equipment and is certified as a safe and effective class B monitor in accordance with EN 50470-3. The housing is IP51-rated for protection against dust and condensation.
This type of meter is commonly used for sub-metering as well as with pumps and ventilators.
Features and Benefits
Digital power meter
4-module DIN (Deutsches Institut für Normung, the German Institute for Standardization) rail-mounted (35 mm)
Measures and displays total active energy of a 3-phase circuit
Class 1 accuracy as defined by EN62053-2
Pulsed output
Easy-to-read, 7-digit LCD display
Straight through connection removes the need for a transformer
Maximum energy reading of 99999.9 kWh
Nominal voltage rating of 400 V ac
Operating temperature range of -20˚C to +50˚C
Internal power consumption of 2 W or less
Data saving for at least 20 years when turned off
Pulse rate of 1,000+ per kWh
Insulation voltage rating of 4 kV for 1 minute
Current rating of 45 A
Operational frequency of 50-60 Hz
Depth of 66 mm
IP51-rated enclosure protects against dust and condensation
RoHS certified as containing only minimal levels of restricted hazardous substances
4-module DIN (Deutsches Institut für Normung, the German Institute for Standardization) rail-mounted (35 mm)
Measures and displays total active energy of a 3-phase circuit
Class 1 accuracy as defined by EN62053-2
Pulsed output
Easy-to-read, 7-digit LCD display
Straight through connection removes the need for a transformer
Maximum energy reading of 99999.9 kWh
Nominal voltage rating of 400 V ac
Operating temperature range of -20˚C to +50˚C
Internal power consumption of 2 W or less
Data saving for at least 20 years when turned off
Pulse rate of 1,000+ per kWh
Insulation voltage rating of 4 kV for 1 minute
Current rating of 45 A
Operational frequency of 50-60 Hz
Depth of 66 mm
IP51-rated enclosure protects against dust and condensation
RoHS certified as containing only minimal levels of restricted hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ | Value |
---|---|
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 66mm |
Meter Accuracy | Class 1 |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Meter Type | Digital |