- RS Stock No.:
- 208-5782
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZA8-40-2-1.00-Z-10
- ผู้ผลิต / Manufacturer:
- Samtec
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 208-5782
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZA8-40-2-1.00-Z-10
- ผู้ผลิต / Manufacturer:
- Samtec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The Samtec Edge Connector has 0.8 mm (.0394") pitch size. It has Dual compression contacts or single compression with solder balls.
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Up to 400 I/Os standard, with custom capabilities to 3,000+ I/Os
0.80 mm (.0315") pitch
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Up to 400 I/Os standard, with custom capabilities to 3,000+ I/Os
0.80 mm (.0315") pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Body Orientation | Straight |
Gender | Male |
Number of Contacts | 400 |
Number of Rows | 10 |
Pitch | 0.8mm |
Current Rating | 0.8A |
Series | ZA8-40-2-1.00-Z-10 |