- RS Stock No.:
- 766-0860
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S8VS-24024AP
- ผู้ผลิต / Manufacturer:
- Omron
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB16,155.87
(exc. VAT)
THB17,286.78
(inc. VAT)
Units | Per unit |
1 + | THB16,155.87 |
- RS Stock No.:
- 766-0860
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S8VS-24024AP
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Note
Approvals
Part Number S8VS-24024AP
The S8VS Switch mode, Din Rail mounted power supply is a covered type, screw terminal block display monitor. S8VS-24024AP has a power rating of 240 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 24 V ac. This Sourcing undervoltage alarm output model incudes green output indicators plus is natural air cooling. The S8VS-24024AP does have a time indication maintenance forecast monitor.
Features and Benefits.
• Covered type power supply
• Screw terminal
• Design stops screws from falling out of the terminal block
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 240 W
• Output voltage 24 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 10 A
• Harmonic current emissions
• Efficiency 88% min.
• Under-voltage alarm output – open collector, 30 V dc, 50 mA, Sourcing (PNP)
• Maintenance forecast monitor
• RoHS compliant including Lead Free construction
• Weight 1150 g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
Harmonic current emissions conform to EN61000-3-2.
Conforms to SEMI F47-0706 (when 200 V ac input is used)
UL 508/60950-1, , CSA C22.2 No. 107.1/60950/1 EN50178 (=VDE 0160),
EN60950-1 (=VDE 0805 Teil 1)
Conforms to SEMI F47-0706 (when 200 V ac input is used)
UL 508/60950-1, , CSA C22.2 No. 107.1/60950/1 EN50178 (=VDE 0160),
EN60950-1 (=VDE 0805 Teil 1)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Output Voltage | dc |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 125.2mm |
Depth | 115mm |
Series | S8VS |
Efficiency | 85% |
Ripple And Noise | 160mV Pk-Pk |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
MTBF | 135000h |
Mounting Type | DIN Rail Mount |