Amphenol Communications Solutions DIN 41612 48 Way, Type C/2, 3 Row, Right Angle DIN 41612 Connector Receptacle
- RS Stock No.:
- 218-9998
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 86093488694755E3LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
354 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB194.77
(exc. VAT)
THB208.40
(inc. VAT)
Units | Per unit |
1 - 3 | THB194.77 |
4 - 7 | THB189.90 |
8 + | THB186.98 |
- RS Stock No.:
- 218-9998
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 86093488694755E3LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
The Amphenol ICC DIN 41612 connector systems are the most popular backplane interconnect systems in IEC 603-2 specifications due to the widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for Board-to-Board and I/O solutions involve both standard mount and reverse mount mating combination. These connectors are available in up to three rows and maximum 96 positions with solder, press-fit, and reflow compatible pin-in paste terminations.
Available in 2.54mm and 5.08mm pitch
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 48 |
Gender | Receptacle |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Press Fit |
Type | C/2 |
Series | DIN 41612 |