TE Connectivity, Economy 800 2.54mm Pitch Vertical 18 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- RS Stock No.:
- 745-5053
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 818-AG11D-ESL
- ผู้ผลิต / Manufacturer:
- TE Connectivity
สามารถสั่งจองล่วงหน้าได้
ราคา / Price Each
THB106.53
(exc. VAT)
THB113.99
(inc. VAT)
Units | Per unit |
1 - 74 | THB106.53 |
75 - 399 | THB102.27 |
400 + | THB98.01 |
- RS Stock No.:
- 745-5053
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 818-AG11D-ESL
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series
Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.
Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 18 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 3A |
Orientation | Vertical |
Length | 22.86mm |
Width | 10.16mm |
Depth | 2.67mm |
Dimensions | 22.86 x 10.16 x 2.67mm |
Contact Material | Beryllium Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Housing Material | PET |
Series | Economy 800 |