- RS Stock No.:
- 187-2158
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VM.ECI6320BK4
- ผู้ผลิต / Manufacturer:
- ebm-papst
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Kit
THB47,532.05
(exc. VAT)
THB50,859.29
(inc. VAT)
Kit(s) | Per Kit |
1 + | THB47,532.05 |
- RS Stock No.:
- 187-2158
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VM.ECI6320BK4
- ผู้ผลิต / Manufacturer:
- ebm-papst
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
K4 Drive System Development Bolt on Motor: ECI6320BK4
This ECI Motor is designed to be used as a bolt on item in conjunction with the ebm-papst K4 Development Kit.
The Motor comes pre-wired to enable plug and play installation with the DriveStudio Software and K4 Motor controller and gives the user further performance options.
The ECI series of electronically commutated internal rotor motors from ebm-papst boasts a high power density and dynamic characteristics. This kit provides an efficient, compact quiet and fully customisable drive solution for automated product development.
The Motor comes pre-wired to enable plug and play installation with the DriveStudio Software and K4 Motor controller and gives the user further performance options.
The ECI series of electronically commutated internal rotor motors from ebm-papst boasts a high power density and dynamic characteristics. This kit provides an efficient, compact quiet and fully customisable drive solution for automated product development.
There are 6 alternative kits available and an
additional 9 "bolt on" drive motor/gearboxes each offering a different drive solution. The range covers a nominal power output from 100 – 356 Watts and torque from 24Ncm – 85Ncm with a variety planetary and 90 Degree crown gearboxes.
additional 9 "bolt on" drive motor/gearboxes each offering a different drive solution. The range covers a nominal power output from 100 – 356 Watts and torque from 24Ncm – 85Ncm with a variety planetary and 90 Degree crown gearboxes.
What is included?
1 x "Bolt on" Drive Motor
Safety
This Motor/Gearbox should only be used with the with the ebm-papst K4 Development Kit. The K4 motor controller is designed to meet the requirements of ES1 (SELV) according to EN62368-1:2014. It is for use only as part of the development kit and not suitable to be incorporated into finished product. Only ebm-papst K4 development motors should be used with this controller.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Power Rating | 178 W |
Output Speed | 4000 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 43 Ncm |
Dimensions | 63.5 (Dia.) x 134.8 mm |
Current Rating | 8.5 A |
Length | 134.8mm |
Width | 63.5mm |