XP Power RDC DC-DC Converter, 5V dc/ 4 A, ±420mA Output, 55 → 176 V dc Input, 30W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 161-9275
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RDC30110T0512
- ผู้ผลิต / Manufacturer:
- XP Power
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 16/10/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Tube of 10
THB46,373.87
(exc. VAT)
THB49,620.04
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 + | THB46,373.87 | THB4,637.387 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 161-9275
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RDC30110T0512
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
XP Power- RDC30 Series of DC-DC Converters
The RDC30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.
30 W
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5 V dc, ±12V dc |
Input Voltage Range | 55 → 176 V dc |
Power Rating | 30W |
Input Voltage Nominal | 110 V dc |
Output Current | 4 A, ±420mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 3 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV ac |
Depth | 10.16mm |
Width | 25.4mm |
Length | 50.8mm |
Series | RDC |
Railway Approved | Yes |
Load Regulation | ±1 (Main) %, ±5 (Auxillary) % |
Standards Met | CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F |
Medical Approved | No |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |