TRACOPOWER TEM 2 DC-DC Converter, 12V dc/ 165mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +70°C Max Temp
- RS Stock No.:
- 161-6510
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TEM 2-2412
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
9 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price 1 Tube of 10
THB7,205.13
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,709.49
(รวมภาษีมูลค่าเพิ่ม)
Tube(s) | Per Tube | ต่อหน่วย* |
---|---|---|
1 - 1 | THB7,205.13 | THB720.513 |
2 - 3 | THB7,046.61 | THB704.661 |
4 + | THB6,895.31 | THB689.531 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 161-6510
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TEM 2-2412
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series
The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.
Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1000 VDC
Internal filter
Industry standard pinout
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1000 VDC
Internal filter
Industry standard pinout
Standards
cUL/UL 60950-1, IEC/EN 60950-1
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Approvals
7777
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 165mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1kV dc |
Width | 20mm |
Depth | 10mm |
Length | 32mm |
Series | TEM 2 |
Load Regulation | ±0.5% |
Maximum Temperature | +70°C |
Efficiency | 61% |
Minimum Temperature | -25°C |