Artesyn Embedded Technologies ASA 6W-M Isolated DC-DC Converter, ±12V dc/ 250mA Output, 36 → 75 V dc Input, 6W,
- RS Stock No.:
- 126-2099
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ASA01BB48-M
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 126-2099
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ASA01BB48-M
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Artesyn ASA Series DC/DC Converter
The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.
Features and Benefits
• 4200 V ac Reinforced Insulation
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection
Artesyn Isolated DC / DC Converter
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | 1623 |
Isolation Voltage | 4kV ac |
Depth | 10.5mm |
Width | 20.3mm |
Length | 31.8mm |
Series | ASA 6W-M |
Load Regulation | 1% |
Standards Met | CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 |
Minimum Temperature | -40°C |
Efficiency | 80% |
Medical Approved | Yes |
Maximum Temperature | +75°C |