Cosel Isolated DC-DC Converter, ±15V dc/ 500mA Output, 18 → 36 V dc Input, 15W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 138-647
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZUW152415
- ผู้ผลิต / Manufacturer:
- Cosel
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 138-647
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZUW152415
- ผู้ผลิต / Manufacturer:
- Cosel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ZUW Series, 1.5 W to 3 W, Dual Output
From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Dual output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Isolation Voltage | 500V ac |
Length | 50mm |
Depth | 8.5mm |
Minimum Temperature | -20°C |
Maximum Temperature | +71°C |