- RS Stock No.:
- 168-5845
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ULN2075B
- ผู้ผลิต / Manufacturer:
- STMicroelectronics
725 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 25)
THB212.459
(exc. VAT)
THB227.331
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 25 | THB212.459 | THB5,311.475 |
50 - 75 | THB207.84 | THB5,196.00 |
100 + | THB203.221 | THB5,080.525 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 168-5845
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ULN2075B
- ผู้ผลิต / Manufacturer:
- STMicroelectronics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1.75 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 4 |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Height | 5.1mm |
Length | 20mm |
Width | 7.1mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 20 x 7.1 x 5.1mm |
Minimum Operating Temperature | -20 °C |