- RS Stock No.:
- 770-9240
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10368-3280-000-0
- ผู้ผลิต / Manufacturer:
- 3M
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 770-9240
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10368-3280-000-0
- ผู้ผลิต / Manufacturer:
- 3M
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Round Cable Plastic Backshell
This range of 103 Series Mini Delta Ribbon (MDR) Backshells are .050" Plastic Shielded Junction Shells for Round Cable. The design of these 103 Series MDR Backshells consists of a plastic cover with straight cable exit and a two piece metal junction shell.
Part numbers 103xx-3210-00x for the 103 Series MDR Backshell have quick release latching and a one piece plastic shell.
Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.
Part numbers 103xx-3210-00x for the 103 Series MDR Backshell have quick release latching and a one piece plastic shell.
Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.
Features and Benefits
UL 94V-0 plastic outer shell
Suitable for use with IDC plugs stock no. 163-3285 (typically)
Suitable for use with IDC plugs stock no. 163-3285 (typically)
Options
• Part numbers 103xx-3210-00x for the 103 Series MDR Backshell have quick release latching and a one piece plastic shell.
• Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
• Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.
• Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
• Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.
Applications
This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 68 |
Housing Material | Copolyester Elastomer |
Body Orientation | Straight |
Colour | Beige |
Strain Relief | Yes |
Series | 103 |