Cinch Connectors Crimping Tool for 4/6/8 Keyed Modular Plug, Amp, Stewart

  • RS Stock No. 886-0377
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 24-4680P
  • ผู้ผลิต / Manufacturer Cinch Connectors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Cinch RF Connector Tooling

The Cinch Connectivity series of high-quality Crimp Tools have been designed for professionals and serious DIY enthusiast. A frame made from the best quality steel, offer a long life and hassle-free operation. They feature a full cycle ratchet mechanism and quick release safety latch. (886-3155 does not feature a full cycle ratchet mechanism) Cinch crimp tools for RF connectors are suitable for various types of connector and various wire sizes.

Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame made from high-quality steel for improved durability and long life operation

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.


The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

General Support Tooling

The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types. The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for which each tool is recommended. The 'Die Set Selection Guide' table indicates compatible cable types and their 'Group number' and details of frame tool required. A small number of crimp tools have been considered to be 'dedicated' to a connector type. These tools have been incorporated with those connector ranges on respective pages, and are not included within this General Tooling Range.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Crimp Connector Type Amp, Stewart, 4/6/8 Keyed Modular Plug
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 01/05/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 1,276.36
(exc. VAT)
THB 1,365.71
(inc. VAT)
Units
Per unit
1 +
THB1,276.36
Related Products
The KCC 2511 is an ergonomic hand crimp ...
Description:
The KCC 2511 is an ergonomic hand crimp tool for BNC, TNC and N coaxial cable connectors. Producing 5.41 mm, 10.90 mm, 2,54 mm, 1.69 mm/.213'',429", 0.100", 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left ...
A semi-–professional ratchet hand tool for crimping shielded ...
Description:
A semi-–professional ratchet hand tool for crimping shielded and unshielded modular data plugs. The parallel action tool with ratchet release mechanism enables the tool to be easily opened to remove obstructions when an improper crimp occurs. A range of interchangeable ...
From Ideal, this Telemaster termination tool is a ...
Description:
From Ideal, this Telemaster termination tool is a lever assisted multi-purpose crimping tool, suitable for most common modular data plugs, including 6//6 (RJ11) and 8//8 (RJ45) types. The steel frame gives long term durability with comfortable handle grips and operating ...
From Ideal, this Telemaster Pro Level crimping tool ...
Description:
From Ideal, this Telemaster Pro Level crimping tool has been designed for crimping RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs. The steel frame gives long-term durability with comfortable handle grips and operating latch. A reliable and versatile tool ...