TE Connectivity C-Lite Multicore Industrial Cable, 5 Cores, 1.5 mm², Screened, 50m, Black Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 914-4238
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CL105-5GX1.50-SO-0(50)
- ผู้ผลิต / Manufacturer:
- TE Connectivity
- RS Stock No.:
- 914-4238
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CL105-5GX1.50-SO-0(50)
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TE Connectivity Screened C-Lite Marine Cable
TE Connectivity screened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.
Features and Benefits
Excellent substance resistance
Overall braid screen
Zerohal jacket
Lightweight
Stranded conductors for flexibility
Metre marked
Marine Cable
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | C-Lite |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Black |
American Wire Gauge | 15 AWG |
Outer Diameter | 8.5mm |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Maximum Operating Temperature | +120°C |
Minimum Bend Radius | 10 x Diameter |
Core Strands | 37/0.23 mm |
Conductor Material | Copper |
Drain Wire | No |
Screen Type | Tinned Copper Braid |
Conductor Resistance | 13.7 Ω/km |
Insulation Material | LSZH |
Fire Behaviour | Flame Retardant, Halogen Free |
Minimum Operating Temperature | -40°C |
Voltage Rating | 600 V |