Adaptaflex Straight-Swivel External Thread, Conduit Fitting, 28mm Nominal Size, M25, Nylon 66, Black
- RS Stock No.:
- 715-8500
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7TCA296170R0425 AT28/M25/SA/BLY
- ผู้ผลิต / Manufacturer:
- Adaptaflex
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB1,391.152
(exc. VAT)
THB1,488.533
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 490 | THB1,391.152 | THB13,911.52 |
500 + | THB1,342.436 | THB13,424.36 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 715-8500
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7TCA296170R0425 AT28/M25/SA/BLY
- ผู้ผลิต / Manufacturer:
- Adaptaflex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Adaptalok ATS® IP68/69K Straight - Swivel
A one piece push on liquid tight IP68/69K straight fitting with swivel brass external male thread. For insertion into threaded entries & knockouts (locknuts not supplied, see stock no. 127-473 typically). Suitable for use with PA and PI conduit.
Material: Polyamide (Nylon) 66, nickel plated brass thread / TPE
Body colour black, elastomer colour yellow
Temperature range: static applications -50→120°C, moving applications -45→120°C
Body colour black, elastomer colour yellow
Temperature range: static applications -50→120°C, moving applications -45→120°C
Note
The nominal size refers to the nominal conduit size.
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Nominal Size | 28mm |
Fitting Type | Straight-Swivel External Thread |
Thread Size | M25 |
Material | Nylon 66 |
Colour | Black |
Series | AT |