- RS Stock No.:
- 512-7087
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NVNV-M253-11
- ผู้ผลิต / Manufacturer:
- PMA
76 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 4)
THB1,057.76
(exc. VAT)
THB1,131.80
(inc. VAT)
Units | Per unit | Per Pack* |
4 - 196 | THB1,057.76 | THB4,231.04 |
200 + | THB1,020.87 | THB4,083.48 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 512-7087
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NVNV-M253-11
- ผู้ผลิต / Manufacturer:
- PMA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
รายละเอียดสินค้า / Product Details
NVNV - IP68 Metal Thread Straight Fittings
NVNV IP68 Metal Thread straight fittings are generally used in heavy machine and railway vehicle construction where increased requirements to the system are required.
High grade formulated polyamide 6 with nickel-plated metal thread
Extremely high thread pull-out connection strength
Very high impact resistance
Vibration proof connection to PMAFLEX conduits
Easy installation
Very good chemical properties
Polyamide is free of halogens and cadmium
Self-extinguishing, free of halogen, phosphor and cadmium
Fits both conduit profiles - fine (T) and coarse (G)
Temp range -40°C to 105°C: Short term to 160°C
Extremely high thread pull-out connection strength
Very high impact resistance
Vibration proof connection to PMAFLEX conduits
Easy installation
Very good chemical properties
Polyamide is free of halogens and cadmium
Self-extinguishing, free of halogen, phosphor and cadmium
Fits both conduit profiles - fine (T) and coarse (G)
Temp range -40°C to 105°C: Short term to 160°C
Approvals
CE
CUL/UL recognised
CUL/UL recognised
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Nominal Size | 23mm |
Fitting Type | Straight |
Thread Size | M25 |
Material | PA with metal thread |
Colour | Black |
IP Rating | IP68 |