- RS Stock No.:
- 471-1417
- ผู้ผลิต / Manufacturer:
- RS PRO
36 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 4)
THB987.61
(exc. VAT)
THB1,056.74
(inc. VAT)
Units | Per unit | Per Pack* |
4 - 116 | THB987.61 | THB3,950.44 |
120 + | THB938.265 | THB3,753.06 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 471-1417
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Accessories
Saddle Clamps, Flange Couplers, Couplers, Males Bushes, Locknuts and Short Nipples
ISO Conduit threads to BS 4568:1:1970
UL Classified in accordance with European Standard EN50086
For stainless steel screws see stock no. 158-3562 typically
ISO Conduit threads to BS 4568:1:1970
UL Classified in accordance with European Standard EN50086
For stainless steel screws see stock no. 158-3562 typically
Accessories
Saddle Clamps, Flange Couplers, Couplers, Males Bushes, Locknuts and Short Nipples
ISO Conduit threads to BS 4568:1:1970
UL Classified in accordance with European Standard EN50086
For stainless steel screws see stock no. 158-3562 typically
ISO Conduit threads to BS 4568:1:1970
UL Classified in accordance with European Standard EN50086
For stainless steel screws see stock no. 158-3562 typically
Stainless Steel To BS4568
A range of Conduit, Fittings and Accessories manufactured from high grade stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568:1:1970 at both ends and has a satin finish.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Short Nipple |
Material | 316 Stainless Steel |
Colour | Silver |
Finish | Satin |
Standards Met | BS EN 60529:1992 - IEC 529:1989, UL |