- RS Stock No.:
- 400-8250
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7TCA296020R0262 SP32/PG29/M
- ผู้ผลิต / Manufacturer:
- Adaptaflex
16 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB1,196.085
(exc. VAT)
THB1,279.811
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 98 | THB1,196.085 | THB2,392.17 |
100 + | THB1,136.18 | THB2,272.36 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 400-8250
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7TCA296020R0262 SP32/PG29/M
- ผู้ผลิต / Manufacturer:
- Adaptaflex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
IP54 & IP65 Straight Fittings
Type A - IP54 Straight fitting – Fixed External Thread
Has a fixed external thread and is for insertion into knockouts using a locknut (not included).
Type B - IP54 Straight Fitting – Swivel External Thread
Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a swivel to fit product only.
Type C - IP54 Smooth Entry Bush
For locking conduit into plain holes in enclosures.
Type M - IP65 Straight Swivel Fitting – External Thread
Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true swivel to fit product only.
Note
Only PG7 fittings are supplied with locknuts.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Swivel |
Thread Size | PG29 |
Material | Brass |
Colour | Silver |
IP Rating | IP65 |
Finish | Nickel Plated |
Standards Met | CE |
Series | SP |