PMA End Sleeve, Conduit Fitting, 12mm Nominal Size, Polyamide, Black
- RS Stock No.:
- 287-9463
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RKS-12
- ผู้ผลิต / Manufacturer:
- PMA
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 26/07/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
THB67.436
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB72.157
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย | ต่อแพ็ค* |
---|---|---|
100 + | THB67.436 | THB6,743.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 287-9463
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RKS-12
- ผู้ผลิต / Manufacturer:
- PMA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
รายละเอียดสินค้า / Product Details
Protective Sleeve
Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides.
Protection sleeves offer protection against damage to cables and wires (through sharp cutting edges on the conduit), they are used at the end of conduits where no fittings with threads are necessary.
The PMA sleeve for end of conduit is made from polyamide.
Application used at the end of conduits
Nominal width 12 mm
Nominal width 12 mm
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Nominal Size | 12mm |
Fitting Type | End Sleeve |
Material | Polyamide |
Colour | Black |