TE Connectivity, 82207Size 17mm Straight Circular Connector Backshell, For Use With Connector Backshells
- RS Stock No.:
- 475-778
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 822071-000
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 475-778
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 822071-000
- ผู้ผลิต:
- TE Connectivity
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Shell Size | 17mm | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 82207 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Shell Size 17mm | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series 82207 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshells and adapters are engineered to offer unrivalled performance and durability in demanding environments. Designed with precision, they ensure secure connections while providing excellent protection against external elements. With features like an aluminum backshell material and cadmium plating, these components promise reliability and longevity. They are suitable for a variety of applications, delivering the performance you expect from a leading manufacturer. The combination of advanced materials and meticulous design renders these backshells perfect for high-stakes sectors where connection integrity is paramount. Whether you are working with military-grade equipment or industrial machinery, these backshells are tailored to meet rigorous specifications, ensuring your equipment remains operational under the most challenging conditions.
Constructed to withstand extreme temperatures ranging from -65 to 175 °C
Designed to facilitate cable diameters from 4.8 to 7.6 mm for versatile compatibility
Provides excellent salt spray resistance for enhanced longevity in corrosive environments
Incorporates a low halogen content to ensure minimal environmental impact
Compatible with a range of TE products, ensuring easy integration into existing systems
Features a straight adapter angle that simplifies installations
Backshell material is lightweight yet strong, promoting ease of handling and installation
Designed to facilitate cable diameters from 4.8 to 7.6 mm for versatile compatibility
Provides excellent salt spray resistance for enhanced longevity in corrosive environments
Incorporates a low halogen content to ensure minimal environmental impact
Compatible with a range of TE products, ensuring easy integration into existing systems
Features a straight adapter angle that simplifies installations
Backshell material is lightweight yet strong, promoting ease of handling and installation
