Phoenix Contact CD 40X100 Grey - Open Slot, W40 mm x D100mm, L2m, PVC

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
TH - YearEndPromo - PDP
RS Stock No.:
241-6183
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
3240294
ผู้ผลิต:
Phoenix Contact
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Phoenix Contact

Width

40 mm

Depth

100mm

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

CD 40X100

COO (Country of Origin):
DE
The Phoenix Contact's cable duct is for installation and mounting in control cabinets. Thanks to its leverage and special cutting geometry, the PPS CD cable duct cutter enables easy, burr-free cutting with minimum effort.

Length 2000 mm
Width 40 mm
Height 100 mm
Ambient temperature (operation) -5 °C to 60 °C
Colour grey
Components Lead-free
Flammability rating according to UL 94 V0
Nominal cross section 2633 mm²


Industrial PVC Trunking


Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.


-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin