- RS Stock No.:
- 917-8953
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MB16S
- ผู้ผลิต / Manufacturer:
- HY Electronic Corp
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 917-8953
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MB16S
- ผู้ผลิต / Manufacturer:
- HY Electronic Corp
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Bridge Rectifier - MB Series
The glass passivated MB Series is a surface mount rectifier which is available in 0.8 A or 1 A in either 600 V or 1000 VRRM. The bridge rectifier from HY Electronic (Cayman) Limited converts AC to DC and is in printed circuit board (PCB) applications. The leads are tin plated copper and the bridge rectifier has a 1000 PRV rating.
Bridge Rectifiers - HY Electronic (Cayman) Limited
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 1A |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Surface Mount |
Package Type | MBS-2 |
Pin Count | 4 |
Diode Type | Silicon Junction |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Dimensions | 4.9 x 4.2 x 2.7mm |
Length | 4.9mm |
Width | 4.2mm |
Height | 2.7mm |
Junction Capacitance | 15pF |