- RS Stock No.:
- 136-5426
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N6701C
- ผู้ผลิต / Manufacturer:
- Keysight Technologies
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB168,371.58
(exc. VAT)
THB180,157.59
(inc. VAT)
Units | Per unit |
1 + | THB168,371.58 |
- RS Stock No.:
- 136-5426
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N6701C
- ผู้ผลิต / Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
Keysight Technologies Bench Power Supply, 100 to 240V AC Input Voltage Range, 4 Outputs - N6700 Series - N6701C
Make device testing a cinch with this bench power supply from Keysight Technologies. A power rating of 600W means it lets you take charge of high-power applications. It also offers built-in readings for DC voltage and current levels, giving you a ready-made test and measurement module that's practical for many research and development tasks. As it offers four outlets in just 1U of rack space, this unit's a space saver that can energise and evaluate several devices at once. A wide input voltage range of 100 to 240V AC means it's just the thing for use in low-power systems.
Features & Benefits
• Side vents offer convection cooling to prevent overheating
• Offers broad support for connecting instruments via GPIB, LAN or USB interfaces
• Light weight of 11.82kg to place minimal strain on your equipment
• Quick disconnects to speed up installation and disassembly
• Offers broad support for connecting instruments via GPIB, LAN or USB interfaces
• Light weight of 11.82kg to place minimal strain on your equipment
• Quick disconnects to speed up installation and disassembly
Applications
• Research and development labs
• Industrial electronics
• Medical devices
• Industrial electronics
• Medical devices
Is this unit programmable?
Yes, the product's front panel has push buttons that make it a breeze to programme.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | N6700 |
Model Number | N6701C |
Rack Units | 1 U |
Number of Outputs | 4 |
Supply Voltage | 86 → 264V ac |
Output Voltage | 60V |
Output Current | 10A |
Power Rating | 600W |
Number of Displays | 4 |
Bench Power Supply Type | MPS Mainframe |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | Wire Clamp |
Output Connector | Screw Terminal |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |