- RS Stock No.:
- 750-8924
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCFX12
- ผู้ผลิต / Manufacturer:
- RS PRO
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,852.09
(exc. VAT)
THB5,191.74
(inc. VAT)
Units | Per unit |
1 - 5 | THB4,852.09 |
6 - 11 | THB4,748.66 |
12 + | THB3,908.15 |
- RS Stock No.:
- 750-8924
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCFX12
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO Four-Bolt Medium Duty Flange Bearing Unit for 60mm Shaft (187 x 187mm)
A four-bolt flange bearing unit used to support a 60mm diameter shaft designed to provide stability and support to shaft rotation in industrial machinery.
Consisting of a high-quality insert bearing, an extended inner ring and secured with a simple screw locking mechanism for an easy to use flange bearing unit. The bearing unit is held in place with 4 M16 bolt holes for secure attachment to the floor or machine frames for a strong vibration free bearing housing unit capable of withstanding high axial loads.
Flange bearing units are used throughout industries and can be found in a wide variety of applications including agricultural machinery, conveyors, textile equipment or anywhere a high level of power transmission and restriction of axially movement is required.
Consisting of a high-quality insert bearing, an extended inner ring and secured with a simple screw locking mechanism for an easy to use flange bearing unit. The bearing unit is held in place with 4 M16 bolt holes for secure attachment to the floor or machine frames for a strong vibration free bearing housing unit capable of withstanding high axial loads.
Flange bearing units are used throughout industries and can be found in a wide variety of applications including agricultural machinery, conveyors, textile equipment or anywhere a high level of power transmission and restriction of axially movement is required.
Features and Benefits
Flange bearing housing unit
Suitable for 60mm shaft rotation
Medium duty
Suitable for constant and alternating rotation
4 x M16 mounted
187 x 187mm base size
Cast Iron construction
High contamination resistance
Suitable for high temperature applications
Suitable for 60mm shaft rotation
Medium duty
Suitable for constant and alternating rotation
4 x M16 mounted
187 x 187mm base size
Cast Iron construction
High contamination resistance
Suitable for high temperature applications
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Four-Bolt Flange Bearings - RS
RS Four-Bolt Medium Duty Cast Iron Flange Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and may be found in use within machinery as diverse as packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inside Diameter | 60mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 187mm |
Width | 187mm |
Depth | 73.7mm |
Mount Hole Size | 19 mm |
Mount Hole Centre-to-Centre | 149mm |