Hirschmann Test & Measurement Grey Female Banana Socket, 2mm Connector, Solder Termination, 10A, 1000V ac/dc, Gold
- RS Stock No.:
- 787-2953
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 975454706
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
36 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB114.61
(exc. VAT)
THB122.63
(inc. VAT)
Units | Per unit |
1 - 9 | THB114.61 |
10 - 24 | THB111.18 |
25 - 49 | THB107.74 |
50 - 99 | THB105.46 |
100 + | THB103.16 |
- RS Stock No.:
- 787-2953
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 975454706
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
MSEB 2600 G M3 Miniature 2mm Safety Sockets
Hirschmann test and measurement MSEB 2600 G M3 CAT III 2mm gold plated brass chassis mount test sockets with M8 threaded body, threaded M3 contact and solder connection, the 2mm socket is unsprung. These MSEB 2600 G M3 series 2mm miniature test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of up to 8mm.
Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
2mm unsprung socket
M3 Thread and solder termination
Contact resistance 5 mΩ
Current rating 10A
CAT III
2mm unsprung socket
M3 Thread and solder termination
Contact resistance 5 mΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2mm Hirschmann Test Connectors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Grey |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Length | 31mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |