Hirschmann Test & Measurement Grey Female Banana Socket, 2mm Connector, Solder Termination, 10A, 1000V ac/dc, Gold
- RS Stock No.:
- 787-3013
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 975459706
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB155.83
(exc. VAT)
THB166.74
(inc. VAT)
Units | Per unit |
1 - 9 | THB155.83 |
10 - 24 | THB151.15 |
25 - 49 | THB146.47 |
50 - 99 | THB143.34 |
100 + | THB140.22 |
- RS Stock No.:
- 787-3013
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 975459706
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
MSEB 2630 S1.9 Miniature 2mm Safety Sockets
Hirschmann test and measurement MSEB 2630 S1.9 CAT III 2mm gold plated brass chassis mount test sockets with M8 threaded body and a 1.9 diameter by 6mm long solder termination, the 2mm socket is unsprung. These MSEB 2630 S1.9 series 2mm miniature test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of up to 8mm.
Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
2mm unsprung socket
1.9mm diameter x 6mm long solder termination
Contact resistance 5 mΩ
Current rating 10A
CAT III
2mm unsprung socket
1.9mm diameter x 6mm long solder termination
Contact resistance 5 mΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2mm Hirschmann Test Connectors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Grey |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Length | 28mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |